Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD100F/33-2

DigiKey Part Number
SMD100F/33-2TR-ND - Tape & Reel (TR)
SMD100F/33-2CT-ND - Cut Tape (CT)
SMD100F/33-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD100F/33-2
Description
PTC RESET FUSE 33V 1.1A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
120 mOhms
Series
Resistance - Post Trip (R1) (Max)
410 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2-SMD
Voltage - Max
33V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.118" (3.00mm)
Current - Trip (It)
2.2 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59 713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,52200 €2,61 €
100,48100 €4,81 €
500,39900 €19,95 €
1000,36820 €36,82 €
2500,33096 €82,74 €
5000,30526 €152,63 €
1 0000,28145 €281,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22234 €444,68 €
4 0000,20481 €819,24 €
6 0000,19973 €1 198,38 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,78120 €