SPNH315.X3LDLMS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 800,17533 €
Image for SPNH315.X3LDLMS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPNH315.X3LDLMS

DigiKey Part Number
18-SPNH315.X3LDLMS-ND
Manufacturer
Manufacturer Product Number
SPNH315.X3LDLMS
Description
1500VDC 315 AMP PV FUSE W/MS INT
Customer Reference
Detailed Description
315A 1.5 kVDC Fuse Rectangular Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Rectangular
Current Rating (Amps)
315A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, IEC, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Rectangular, Blade
Size / Dimension
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes