
SZSMF15AT1G | |
|---|---|
DigiKey Part Number | 18-SZSMF15AT1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZSMF15AT1G |
Description | TVS DIODE 15VWM 24.4VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SZSMF15AT1G Models |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF15AH | Eaton - Electronics Division | 0 | 283-SMF15AHTR-ND | 0,05418 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13165 € | 394,95 € |
| 6 000 | 0,12035 € | 722,10 € |
| 9 000 | 0,12028 € | 1 082,52 € |
| Unit Price without VAT: | 0,13165 € |
|---|---|
| Unit Price with VAT: | 0,16325 € |


