Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MHS 0603
Building Automation – Protect/Sense/Control

V0603MHS22NR

DigiKey Part Number
18-V0603MHS22NRTR-ND - Tape & Reel (TR)
18-V0603MHS22NRCT-ND - Cut Tape (CT)
18-V0603MHS22NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V0603MHS22NR
Description
VARISTOR 30V 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Energy
0.015J
Manufacturer
Littelfuse Inc.
Number of Circuits
1
Series
Capacitance @ Frequency
22 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum AC Volts
6.5 V
Package / Case
0603 (1608 Metric)
Maximum DC Volts
9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26800 €2,68 €
250,23880 €5,97 €
1000,20700 €20,70 €
2500,19172 €47,93 €
5000,18252 €91,26 €
1 0000,17494 €174,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13888 €555,52 €
8 0000,13529 €1 082,32 €
12 0000,13503 €1 620,36 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,47120 €