25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V18MLE0603NA

DigiKey Part Number
V18MLE0603NA-ND
Manufacturer
Manufacturer Product Number
V18MLE0603NA
Description
VARISTOR 25V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
25 V
Manufacturer
Littelfuse Inc.
Varistor Voltage (Max)
28 V
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
125 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
22 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 5000,16636 €415,90 €
Manufacturers Standard Package
Unit Price without VAT:0,16636 €
Unit Price with VAT:0,20629 €