Red, Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3059IYW

DigiKey Part Number
67-1328-ND
Manufacturer
Manufacturer Product Number
SSL-LX3059IYW
Description
LED RED/YLW DIFF T-3MM TRI T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V Red, 2.1V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm Red, 585nm Yellow
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
7.03mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,44900 €4,49 €
1000,32800 €32,80 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,80600 €