
P6KE36CA | |
|---|---|
DigiKey Part Number | 4491-P6KE36CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE36CA |
Description | TVS 600W 36Vbr Bi-Dir, DO-15 |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.02A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 12.02A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,05910 € | 5,91 € |
| 500 | 0,05140 € | 25,70 € |
| 1 000 | 0,05012 € | 50,12 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |


