Image for MP-2016-1100-35-95 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-1100-35-95

DigiKey Part Number
1214-MP-2016-1100-35-95TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-2016-1100-35-95
Description
LED MP2016 WARM WHT 3500K 0806
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Warm 3500K 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
111 lm/W
Mfr
CRI (Color Rendering Index)
95
Series
Current - Max
120mA
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0806 (2016 Metric)
CCT (K)
3500K
Supplier Device Package
0806
Flux @ 25°C, Current - Test
20lm (Typ)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Test
60mA
Height - Seated (Max)
0.022" (0.55mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
27°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0000,01793 €448,25 €
Unit Price without VAT:0,01793 €
Unit Price with VAT:0,02223 €