PT-121-B-L11-EPG101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 99,99640 €
Datasheet
Image for PT-121-B-L11-EPG101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-121-B-L11-EPG101

DigiKey Part Number
1214-PT-121-B-L11-EPG101-ND
Manufacturer
Manufacturer Product Number
PT-121-B-L11-EPG101
Description
LED
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PT-121 Blue Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
460nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1025lm (860lm ~ 1189lm)
Current - Test
18A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
3.9V
Lumens/Watt @ Current - Test
15 lm/W
Current - Max
27A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.70mm
Light Emitting Surface (LES)
3.00mm L x 4.00mm W
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.