
IS31FL3752-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3752-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3752-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3752-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3752-QFLS4-TR |
Description | 8-RGB/24-LED MATRIX LED DRIVER, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear PWM Dimming 48mA 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 48mA | |
Frequency | - | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,16000 € | 1,16 € |
10 | 0,84000 € | 8,40 € |
25 | 0,76080 € | 19,02 € |
100 | 0,67400 € | 67,40 € |
250 | 0,63260 € | 158,15 € |
500 | 0,60770 € | 303,85 € |
1 000 | 0,58718 € | 587,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,56553 € | 1 413,83 € |
5 000 | 0,55249 € | 2 762,45 € |
7 500 | 0,54596 € | 4 094,70 € |
12 500 | 0,53871 € | 6 733,88 € |
Unit Price without VAT: | 1,16000 € |
---|---|
Unit Price with VAT: | 1,43840 € |