Image for LM102202-Q-A-301-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM102202-Q-A-301-W

DigiKey Part Number
1465-LM102202-Q-A-301-W-ND
Manufacturer
Manufacturer Product Number
LM102202-Q-A-301-W
Description
RF DIODE SCHOTTKY 45V 125W CS301
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Common Cathode 45V 125 W CS301
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Schottky - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
45V
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
125 W
Operating Temperature
175°C (TJ)
Package / Case
2-SMD Module
Supplier Device Package
CS301
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.