
MSS39-045-C15 | |
|---|---|
DigiKey Part Number | 1465-MSS39-045-C15-ND |
Manufacturer | |
Manufacturer Product Number | MSS39-045-C15 |
Description | RF DIODE SCHOTTKY 5V 100MW CHIP |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 50 mA 100 mW Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,37660 € | 568,83 € |
| 100 | 10,97410 € | 1 097,41 € |
| 150 | 10,77247 € | 1 615,87 € |
| 250 | 10,54916 € | 2 637,29 € |
| 350 | 10,41857 € | 3 646,50 € |
| 500 | 10,29300 € | 5 146,50 € |
| Unit Price without VAT: | 11,37660 € |
|---|---|
| Unit Price with VAT: | 14,10698 € |

