
MSS39-152-H20 | |
|---|---|
DigiKey Part Number | 1465-MSS39-152-H20-ND |
Manufacturer | |
Manufacturer Product Number | MSS39-152-H20 |
Description | RF DIODE SCHOTTKY 3.5V 100MW H20 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 3.5V 50 mA 100 mW H20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 3.5V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | H20 | |
Supplier Device Package | H20 | |
Base Product Number |

