
0077191A7 | |
|---|---|
DigiKey Part Number | 4616-0077191A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077191A7 |
Description | FERRITE CORE TOROID 60NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 2.285" (58.04mm) Diameter 0.635" (16.13mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 2.285" (58.04mm) | |
Inductance Factor (Al) | 60 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 125.0 | |
Effective Area (Ae) mm² | 229.0 | |
Effective Magnetic Volume (Ve) mm³ | 28600.0 | |
Finish | Coated | |
Height | 0.635" (16.13mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 6,34100 € | 63,41 € |
| 25 | 5,30360 € | 132,59 € |
| 80 | 4,18463 € | 334,77 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,73040 € |


