
C055035A2 | |
---|---|
DigiKey Part Number | 4616-C055035A2-ND |
Manufacturer | |
Manufacturer Product Number | C055035A2 |
Description | MPP 300 PERM GREY 040 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.181" (4.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.425" (10.80mm) | |
Inductance Factor (Al) | 159 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 300 | |
Effective Length (le) mm | 23.0 | |
Effective Area (Ae) mm² | 9.57 | |
Effective Magnetic Volume (Ve) mm³ | 220.0 | |
Finish | Coated | |
Height | 0.181" (4.60mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | 1,68343 € | 1 094,23 € |
Unit Price without VAT: | 1,68343 € |
---|---|
Unit Price with VAT: | 2,08745 € |