
C055119A2 | |
|---|---|
DigiKey Part Number | 4616-C055119A2-ND |
Manufacturer | |
Manufacturer Product Number | C055119A2 |
Description | MPP 147 PERM GREY 120 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.680" (17.27mm) | |
Inductance Factor (Al) | 88 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 147 | |
Effective Length (le) mm | 41.2 | |
Effective Area (Ae) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 791.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,51187 € | 1 511,87 € |
| Unit Price without VAT: | 1,51187 € |
|---|---|
| Unit Price with VAT: | 1,87472 € |



