PIS-0191
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0192

DigiKey Part Number
1910-1079-ND
Manufacturer
Manufacturer Product Number
PIS-0192
Description
SCREENLY SOFTWARE SD CARDS OSE
Customer Reference
Detailed Description
Preloaded Raspberry Pi Digital Signage SD/microSD/MMC Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Preloaded
Applications
Digital Signage
Edition
Open Source
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
Raspberry Pi
Media Delivery Type
SD/microSD/MMC Card
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5610,40750 €582,82 €
Unit Price without VAT:10,40750 €
Unit Price with VAT:12,90530 €