
PIS-1190 | |
---|---|
DigiKey Part Number | 1910-PIS-1190-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1190 |
Description | PIJUICE ZERO 1000MAH BATTERY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.57" L x 0.98" W x 0.31" H (40.0mm x 25.0mm x 8.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 13,68140 € | 684,07 € |
Unit Price without VAT: | 13,68140 € |
---|---|
Unit Price with VAT: | 16,96494 € |