
FL1P-6QW-1-G3V | |
|---|---|
DigiKey Part Number | 458-1967-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-6QW-1-G3V |
Description | LED PNL IND GREEN 5.80MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 15mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 3V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 5.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 35 | 2,40343 € | 84,12 € |
| 105 | 2,17076 € | 227,93 € |
| 525 | 1,92259 € | 1 009,36 € |
| 1 015 | 1,84556 € | 1 873,24 € |
| 2 030 | 1,77673 € | 3 606,76 € |
| 5 005 | 1,70283 € | 8 522,66 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,61280 € |


