
MS483-10S | |
---|---|
DigiKey Part Number | 2333-MS483-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS483-10S |
Description | RF SHIELD 1.744"X1.902" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.744" (44.30mm) X 1.902" (48.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS483-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.902" (48.30mm) | |
Width - Overall | 1.744" (44.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,12000 € | 2,12 € |
20 | 1,17300 € | 23,46 € |
40 | 1,03850 € | 41,54 € |
80 | 0,92600 € | 74,08 € |
240 | 0,78375 € | 188,10 € |
440 | 0,72080 € | 317,15 € |
960 | 0,65285 € | 626,74 € |
2 400 | 0,58859 € | 1 412,62 € |
4 900 | 0,56829 € | 2 784,62 € |
Unit Price without VAT: | 2,12000 € |
---|---|
Unit Price with VAT: | 2,62880 € |