
20035 | |
|---|---|
DigiKey Part Number | MA20035-ND |
Manufacturer | |
Manufacturer Product Number | 20035 |
Description | ELEMENT KIT, 220V, 800F, 500W (B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heating Element 220V 800°F (427°C) 500W Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | 800°F (427°C) | |
Voltage | 220V | |
Power - Rated | 500W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | 10008, 10009 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,87000 € | 33,87 € |
| Unit Price without VAT: | 33,87000 € |
|---|---|
| Unit Price with VAT: | 41,99880 € |

