
35219 | |
|---|---|
DigiKey Part Number | MA35219-ND |
Manufacturer | |
Manufacturer Product Number | 35219 |
Description | CORDSET, 230V, EUROPEAN, INCL. G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cordset 220V Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Cordset | |
Temperature Range | - | |
Voltage | 220V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Wire Grounded | |
Approval Agency Marking | - | |
Approved Countries | Europe | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 € | 28,57 € |
| Unit Price without VAT: | 28,57000 € |
|---|---|
| Unit Price with VAT: | 35,42680 € |

