
EBMS160808A201 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A201TR-ND - Tape & Reel (TR) 5262-EBMS160808A201CT-ND - Cut Tape (CT) 5262-EBMS160808A201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A201 |
Description | FERRITE BEAD 200 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02210 € | 2,21 € |
| 250 | 0,01912 € | 4,78 € |
| 500 | 0,01708 € | 8,54 € |
| 1 000 | 0,01517 € | 15,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01180 € | 47,20 € |
| 8 000 | 0,01029 € | 82,32 € |
| 12 000 | 0,00945 € | 113,40 € |
| 20 000 | 0,00858 € | 171,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

