
EBMS160808H301 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808H301TR-ND - Tape & Reel (TR) 5262-EBMS160808H301CT-ND - Cut Tape (CT) 5262-EBMS160808H301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808H301 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01992 € | 4,98 € |
| 500 | 0,01778 € | 8,89 € |
| 1 000 | 0,01579 € | 15,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01227 € | 49,08 € |
| 8 000 | 0,01069 € | 85,52 € |
| 12 000 | 0,00982 € | 117,84 € |
| 20 000 | 0,00900 € | 180,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

