
MAX25611BATC/VY+ | |
|---|---|
DigiKey Part Number | MAX25611BATC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25611BATC/VY+ |
Description | IC LED DRIVER CTRLR PWM 12SWTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 12-WETQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25611BATC/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-WETQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,40129 € | 540,29 € |
| Unit Price without VAT: | 2,40129 € |
|---|---|
| Unit Price with VAT: | 2,97760 € |

