


3SMBJ5941B-TP | |
---|---|
DigiKey Part Number | 353-3SMBJ5941B-TPTR-ND - Tape & Reel (TR) 353-3SMBJ5941B-TPCT-ND - Cut Tape (CT) 353-3SMBJ5941B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5941B-TP |
Description | DIODE ZENER 47V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,18400 € | 1,84 € |
100 | 0,12350 € | 12,35 € |
500 | 0,09608 € | 48,04 € |
1 000 | 0,09436 € | 94,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,09247 € | 277,41 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,33480 € |