Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BAT54-13P | |
|---|---|
DigiKey Part Number | 353-BAT54-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54-13P |
Description | SMALL SIGNAL SCHOTTKY DIODES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02503 € | 250,30 € |
| 20 000 | 0,02431 € | 486,20 € |
| 30 000 | 0,02396 € | 718,80 € |
| 50 000 | 0,02356 € | 1 178,00 € |
| 70 000 | 0,02333 € | 1 633,10 € |
| 100 000 | 0,02311 € | 2 311,00 € |
| 250 000 | 0,02263 € | 5 657,50 € |
| Unit Price without VAT: | 0,02503 € |
|---|---|
| Unit Price with VAT: | 0,03104 € |




