
ESDSBLC3V3L-TP | |
---|---|
DigiKey Part Number | 353-ESDSBLC3V3L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBLC3V3L-TP |
Description | TVS DIODE 3.3VWM 5VC 2DFN1006 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,06644 € | 664,40 € |
20 000 | 0,06095 € | 1 219,00 € |
30 000 | 0,05815 € | 1 744,50 € |
50 000 | 0,05501 € | 2 750,50 € |
70 000 | 0,05315 € | 3 720,50 € |
100 000 | 0,05147 € | 5 147,00 € |
Unit Price without VAT: | 0,06644 € |
---|---|
Unit Price with VAT: | 0,08239 € |