
MBR240P1-TP | |
|---|---|
DigiKey Part Number | 353-MBR240P1-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR240P1-TP |
Description | SCHOTTKY BARRIER DIODE,DFN1608-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DFN1608-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608-2L | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02665 € | 79,95 € |
| 6 000 | 0,02565 € | 153,90 € |
| 9 000 | 0,02515 € | 226,35 € |
| 15 000 | 0,02459 € | 368,85 € |
| 21 000 | 0,02427 € | 509,67 € |
| 30 000 | 0,02396 € | 718,80 € |
| 75 000 | 0,02328 € | 1 746,00 € |
| 150 000 | 0,02288 € | 3 432,00 € |
| 300 000 | 0,02255 € | 6 765,00 € |
| Unit Price without VAT: | 0,02665 € |
|---|---|
| Unit Price with VAT: | 0,03305 € |

