


MCACD6D3N06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCACD6D3N06Y-TPTR-ND - Tape & Reel (TR) 353-MCACD6D3N06Y-TPCT-ND - Cut Tape (CT) 353-MCACD6D3N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACD6D3N06Y-TP |
Description | DUAL N-CHANNEL MOSFETP,DFN5060-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 60A (Tc) 93.7W Surface Mount PDFN5060-8D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1529pF @ 30V | |
Power - Max | 93.7W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32700 € | 13,27 € |
| 100 | 0,90570 € | 90,57 € |
| 500 | 0,72524 € | 362,62 € |
| 1 000 | 0,71103 € | 711,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58091 € | 2 904,55 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,56680 € |





