600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE440CA-TP

DigiKey Part Number
353-P6KE440CA-TPTR-ND - Tape & Reel (TR)
353-P6KE440CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE440CA-TP
Description
TVS DIODE 376VWM 600VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
600V
Current - Peak Pulse (10/1000µs)
1.04A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,60500 €6,05 €
1000,40880 €40,88 €
5000,32272 €161,36 €
1 0000,29346 €293,46 €
2 0000,26937 €538,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,22591 €903,64 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,11600 €