


SI0205-TP | |
---|---|
DigiKey Part Number | 353-SI0205-TPTR-ND - Tape & Reel (TR) 353-SI0205-TPCT-ND - Cut Tape (CT) 353-SI0205-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI0205-TP |
Description | N-CHANNEL MOSFET,SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA 830mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,14200 € | 1,42 € |
100 | 0,08830 € | 8,83 € |
500 | 0,06494 € | 32,47 € |
1 000 | 0,05737 € | 57,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04773 € | 143,19 € |
6 000 | 0,04285 € | 257,10 € |
9 000 | 0,04037 € | 363,33 € |
15 000 | 0,03757 € | 563,55 € |
21 000 | 0,03592 € | 754,32 € |
30 000 | 0,03431 € | 1 029,30 € |
75 000 | 0,03077 € | 2 307,75 € |
150 000 | 0,02859 € | 4 288,50 € |
300 000 | 0,02745 € | 8 235,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,28520 € |