
SRV05-4D-TP | |
|---|---|
DigiKey Part Number | 353-SRV05-4D-TPTR-ND - Tape & Reel (TR) 353-SRV05-4D-TPCT-ND - Cut Tape (CT) 353-SRV05-4D-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4D-TP |
Description | TVS DIODE 5VWM 12VC SOT236L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,15602 € | 78,01 € |
| 1 000 | 0,13974 € | 139,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11876 € | 356,28 € |
| 6 000 | 0,10844 € | 650,64 € |
| 9 000 | 0,10241 € | 921,69 € |
| 15 000 | 0,09952 € | 1 492,80 € |
| 21 000 | 0,09868 € | 2 072,28 € |
| 30 000 | 0,08606 € | 2 581,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

