
SRV05-4E-TP | |
|---|---|
DigiKey Part Number | 353-SRV05-4E-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRV05-4E-TP |
Description | TVS DIODE 5VWM 12VC SOT236L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 54W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,05001 € | 1 500,30 € |
| 60 000 | 0,04630 € | 2 778,00 € |
| 90 000 | 0,04441 € | 3 996,90 € |
| 150 000 | 0,04303 € | 6 454,50 € |
| Unit Price without VAT: | 0,05001 € |
|---|---|
| Unit Price with VAT: | 0,06201 € |

