
RG405-NM-SM(QTY:3inch) | |
|---|---|
DigiKey Part Number | 4613-RG405-NM-SM(QTY:3inch)-ND |
Manufacturer | |
Manufacturer Product Number | RG405-NM-SM(QTY:3inch) |
Description | COAX CBL N-TYPE TO SMA 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-405 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-405 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 € | 86,09 € |
| 10 | 79,01000 € | 790,10 € |
| 25 | 72,23800 € | 1 805,95 € |
| Unit Price without VAT: | 86,09000 € |
|---|---|
| Unit Price with VAT: | 106,75160 € |






