Cable Assembly Coaxial RP-SMA to FME RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-FMEF-SMRP(QTY:3Ft)

DigiKey Part Number
4613-RG58-FMEF-SMRP(QTY:3Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-FMEF-SMRP(QTY:3Ft)
Description
RG58 Assy FME JACK-RP SMA MALE 3
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to FME RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
RP-SMA to FME
1st Connector
FME Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
136,95000 €36,95 €
1033,90900 €339,09 €
2531,00240 €775,06 €
Unit Price without VAT:36,95000 €
Unit Price with VAT:45,81800 €