
RG58LSZH-NM-QM(QTY:10Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NM-QM(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NM-QM(QTY:10Ft) |
Description | RG58LSZH Assy N MALE-QMA MALE 10 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA RG-58 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to QMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 € | 41,58 € |
| 10 | 38,16100 € | 381,61 € |
| 25 | 34,89000 € | 872,25 € |
| Unit Price without VAT: | 41,58000 € |
|---|---|
| Unit Price with VAT: | 51,55920 € |

