
TMR9001 | |
|---|---|
cms-digikey-product-number | 3542-TMR9001-ND |
cms-manufacturer | MDT |
cms-manufacturer-product-number | TMR9001 |
cms-description | TMR SENSOR PICO-TESLA LOW-NOISE |
cms-customer-reference | |
cms-detailed-description | Magnetoresistive Sensor Single Axis 8-SOP |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | - | |
Voltage - Supply | 3V | |
Current - Supply (Max) | 20µA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |






