
ADA16E6-R11-G1K/R | |
---|---|
DigiKey Part Number | 1866-ADA16E6-R11-G1K/R-ND |
Manufacturer | |
Manufacturer Product Number | ADA16E6-R11-G1K/R |
Description | 16MM/WITH LIGHT 24V/1NO/IP65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 € | 20,21 € |
5 | 17,63200 € | 88,16 € |
10 | 16,62300 € | 166,23 € |
Unit Price without VAT: | 20,21000 € |
---|---|
Unit Price with VAT: | 25,06040 € |