
DDRH-30-12DR | |
---|---|
DigiKey Part Number | 1866-DDRH-30-12DR-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-30-12DR |
Description | I/P:150~1500VDC;O/P:12V/0~2.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 150V | |
DC Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | - | |
Size / Dimension | 5.32" L x 2.76" W x 1.71" H (135.0mm x 70.0mm x 43.5mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,97000 € | 39,97 € |
5 | 38,00000 € | 190,00 € |
10 | 36,37100 € | 363,71 € |
25 | 35,34160 € | 883,54 € |
Unit Price without VAT: | 39,97000 € |
---|---|
Unit Price with VAT: | 49,56280 € |