
1C001 | |
|---|---|
DigiKey Part Number | 679-2050-ND |
Manufacturer | |
Manufacturer Product Number | 1C001 |
Description | CAP TACTILE RECT BLUE/TRANS LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Blue, Transparent Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Convex (Domed) | |
Color | Blue, Transparent Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.60mm L x 9.50mm W x 5.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,86719 € | 1 734,38 € |
| Unit Price without VAT: | 0,86719 € |
|---|---|
| Unit Price with VAT: | 1,07532 € |















