175-s0-xxx-2R-48v
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-S0-060-2R

DigiKey Part Number
2473-175-S0-060-2R-ND
Manufacturer
Manufacturer Product Number
175-S0-060-2R
Description
HIGH AMP CB-TYPE III MANUAL 60A
Customer Reference
Detailed Description
Circuit Breaker Thermal 60A AC 48 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
175-S0-060-2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechanical Products
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
60A
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABYC, SAE J1625, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mechanical Products
A separate 291,07 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,25000 €21,25 €
520,79000 €103,95 €
919,64111 €176,77 €
3619,13167 €688,74 €
7218,49389 €1 331,56 €
14417,85625 €2 571,30 €
Unit Price without VAT:21,25000 €
Unit Price with VAT:26,35000 €