
AOS-Q | |
|---|---|
DigiKey Part Number | 2378-AOS-Q-ND |
Manufacturer | |
Manufacturer Product Number | AOS-Q |
Description | ADD-ON SWITCH QUICK CONNECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 1000V 600A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 1000V | |
Current | 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,54900 € | 505,49 € |
| Unit Price without VAT: | 50,54900 € |
|---|---|
| Unit Price with VAT: | 62,68076 € |

