
GSA10 | |
|---|---|
DigiKey Part Number | 2378-GSA10-ND |
Manufacturer | |
Manufacturer Product Number | GSA10 |
Description | FUSE,MIDGET,TIME DELAY,CERAMIC,P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 5 | 3,53600 € | 17,68 € |
| 10 | 3,26400 € | 32,64 € |
| 50 | 2,70680 € | 135,34 € |
| 100 | 2,49660 € | 249,66 € |
| 250 | 2,24232 € | 560,58 € |
| 500 | 2,06622 € | 1 033,11 € |
| 1 000 | 1,90288 € | 1 902,88 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,28240 € |



