


MIC5255-2.6BD5 | |
|---|---|
DigiKey Part Number | 2156-MIC5255-2.6BD5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5255-2.6BD5 |
Description | IC REG LIN 2.6V 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-2.6BD5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB ~ 50dB (10Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Bulk: | 17490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 135 | 0,22375 € | 253,96 € |
| Unit Price without VAT: | 0,22375 € |
|---|---|
| Unit Price with VAT: | 0,27745 € |

