
1N6476 | |
|---|---|
DigiKey Part Number | 1N6476-ND |
Manufacturer | |
Manufacturer Product Number | 1N6476 |
Description | TVS DIODE 51.6VWM 78.5VC AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 78.5V Clamp 107A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51.6V | |
Voltage - Breakdown (Min) | 54V | |
Voltage - Clamping (Max) @ Ipp | 78.5V | |
Current - Peak Pulse (10/1000µs) | 107A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 100 | 9,12940 € | 912,94 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 12,18920 € |


