Similar
Similar
Similar
Similar
Similar
Similar
Similar

24C00T/OT | |
|---|---|
DigiKey Part Number | 24C00T/OT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24C00T/OT |
Description | IC EEPROM 128BIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128bit I2C 400 kHz 3.5 µs SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24C00T/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 16 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA00T-I/OT | Microchip Technology | 38 341 | 24AA00T-I/OTCT-ND | 0,24000 € | Similar |
| 24AA00T/OT | Microchip Technology | 3 000 | 150-24AA00T/OTCT-ND | 0,23559 € | Similar |
| 24C00T-E/OT | Microchip Technology | 0 | 24C00T-E/OT-ND | 0,30103 € | Similar |
| 24C00T-I/OT | Microchip Technology | 1 275 | 24C00T-I/OTCT-ND | 0,21000 € | Similar |
| 24LC00T-I/OT | Microchip Technology | 6 691 | 24LC00T-I/OTCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23559 € | 706,77 € |
| Unit Price without VAT: | 0,23559 € |
|---|---|
| Unit Price with VAT: | 0,29213 € |


