32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49F001NT-70TI

Digi-Key Part Number
AT49F001NT-70TI-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT49F001NT-70TI
Supplier
Description
IC FLASH 1MBIT PARALLEL 32TSOP
Detailed Description
FLASH Memory IC 1Mb (128K x 8) Parallel 70 ns 32-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
-
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH
Memory Size
1Mb (128K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
50µs
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
32-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
32-TSOP
3 (168 Hours)
EAR99
8542.32.0071
AT49F001NT70TI
156