
ATA6561-GBQW | |
---|---|
DigiKey Part Number | ATA6561-GBQWTR-ND - Tape & Reel (TR) ATA6561-GBQWCT-ND - Cut Tape (CT) ATA6561-GBQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6561-GBQW |
Description | IC TRANSCEIVER 1/1 8VDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6561-GBQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
25 | 0,37760 € | 9,44 € |
100 | 0,34310 € | 34,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,34312 € | 2 058,72 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,55800 € |