ATTINY28V-1AI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 250
Unit Price: 2,14000 €
Datasheet
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)
32 TQFP

ATTINY28V-1AI

DigiKey Part Number
ATTINY28V-1AI-ND
Manufacturer
Manufacturer Product Number
ATTINY28V-1AI
Description
IC MCU 8BIT 2KB FLASH 32TQFP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY28V-1AI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
1.2MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-TQFP (7x7)
Package / Case
32-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes